
SQ2301ES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2301ES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2301ES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2301ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2301ES-T1_GE3 |
Description | MOSFET P-CH 20V 3.9A TO236 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.9A (Tc) 3W (Tc) Surface Mount TO-236 (SOT-23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 120mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 425 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236 (SOT-23) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 11,06600 Kč | 110,66 Kč |
| 100 | 7,14980 Kč | 714,98 Kč |
| 500 | 5,45864 Kč | 2 729,32 Kč |
| 1 000 | 4,91353 Kč | 4 913,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,22039 Kč | 12 661,17 Kč |
| 6 000 | 3,87119 Kč | 23 227,14 Kč |
| 9 000 | 3,69331 Kč | 33 239,79 Kč |
| 15 000 | 3,49338 Kč | 52 400,70 Kč |
| 21 000 | 3,37499 Kč | 70 874,79 Kč |
| 30 000 | 3,25995 Kč | 97 798,50 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |










