
NCR401TR | |
|---|---|
DigiKey Part Number | 1727-2660-2-ND - Tape & Reel (TR) 1727-2660-1-ND - Cut Tape (CT) 1727-2660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR401TR |
Description | IC LED DRVR LINEAR 10MA TO236AB |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 10mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NCR401TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 16V | |
Current - Output / Channel | 10mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,51960 Kč | 62,99 Kč |
| 100 | 2,14600 Kč | 214,60 Kč |
| 250 | 1,96708 Kč | 491,77 Kč |
| 500 | 1,86000 Kč | 930,00 Kč |
| 1 000 | 1,77139 Kč | 1 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,30867 Kč | 3 926,01 Kč |
| 6 000 | 1,26478 Kč | 7 588,68 Kč |
| 9 000 | 1,24280 Kč | 11 185,20 Kč |
| 15 000 | 1,21843 Kč | 18 276,45 Kč |
| 21 000 | 1,20420 Kč | 25 288,20 Kč |
| 30 000 | 1,19050 Kč | 35 715,00 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |







