


BCR602XTSA1 | |
|---|---|
DigiKey Part Number | BCR602XTSA1TR-ND - Tape & Reel (TR) BCR602XTSA1CT-ND - Cut Tape (CT) BCR602XTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR602XTSA1 |
Description | IC LED DRVR LIN PWM 10MA SOT23-6 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear Analog, PWM Dimming 10mA PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR602XTSA1 Models |
Category | Voltage - Supply (Max) 60V |
Manufacturer Infineon Technologies | Current - Output / Channel 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type Linear | Mounting Type Surface Mount |
Topology Linear | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package PG-SOT23-6 |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 10,18400 Kč | 101,84 Kč |
| 25 | 9,11320 Kč | 227,83 Kč |
| 100 | 7,94350 Kč | 794,35 Kč |
| 250 | 7,38288 Kč | 1 845,72 Kč |
| 500 | 7,04482 Kč | 3 522,41 Kč |
| 1 000 | 6,76682 Kč | 6 766,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,42329 Kč | 19 269,87 Kč |
| 6 000 | 6,25520 Kč | 37 531,20 Kč |
| 9 000 | 6,17101 Kč | 55 539,09 Kč |
| 15 000 | 6,07775 Kč | 91 166,25 Kč |
| 21 000 | 6,02327 Kč | 126 488,67 Kč |
| 30 000 | 5,97083 Kč | 179 124,90 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |










