
AL5816QW5-7 | |
|---|---|
DigiKey Part Number | AL5816QW5-7DITR-ND - Tape & Reel (TR) AL5816QW5-7DICT-ND - Cut Tape (CT) AL5816QW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL5816QW5-7 |
Description | IC LED DRVR LIN PWM 15MA SOT25 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 15mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | AL5816QW5-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 60V | |
Voltage - Output | 3V | |
Current - Output / Channel | 15mA | |
Frequency | 50kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 100 | 4,24580 Kč | 424,58 Kč |
| 250 | 3,92580 Kč | 981,45 Kč |
| 500 | 3,73260 Kč | 1 866,30 Kč |
| 1 000 | 3,57365 Kč | 3 573,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,37711 Kč | 10 131,33 Kč |
| 6 000 | 3,28094 Kč | 19 685,64 Kč |
| 9 000 | 3,23276 Kč | 29 094,84 Kč |
| 15 000 | 3,17938 Kč | 47 690,70 Kč |
| 21 000 | 3,14817 Kč | 66 111,57 Kč |
| 30 000 | 3,11818 Kč | 93 545,40 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |




