
NCR402TR | |
|---|---|
DigiKey Part Number | 1727-2661-2-ND - Tape & Reel (TR) 1727-2661-1-ND - Cut Tape (CT) 1727-2661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR402TR |
Description | IC LED DRVR LINEAR 20MA TO236AB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | NCR402TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | 16V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | TO-236AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,33100 Kč | 23,31 Kč |
| 25 | 2,04960 Kč | 51,24 Kč |
| 100 | 1,73650 Kč | 173,65 Kč |
| 250 | 1,58828 Kč | 397,07 Kč |
| 500 | 1,49884 Kč | 749,42 Kč |
| 1 000 | 1,42513 Kč | 1 425,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,33372 Kč | 4 001,16 Kč |
| 6 000 | 1,28914 Kč | 7 734,84 Kč |
| 9 000 | 1,26679 Kč | 11 401,11 Kč |
| 15 000 | 1,24203 Kč | 18 630,45 Kč |
| 21 000 | 1,22757 Kč | 25 778,97 Kč |
| 30 000 | 1,21367 Kč | 36 410,10 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |







