
BCR431UXTSA1 | |
|---|---|
DigiKey Part Number | 448-BCR431UXTSA1TR-ND - Tape & Reel (TR) 448-BCR431UXTSA1CT-ND - Cut Tape (CT) 448-BCR431UXTSA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR431UXTSA1 |
Description | IC LED DRV LIN NO 36.5MA SOT23-6 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear No Dimming 36.5mA PG-SOT23-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR431UXTSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42 V | |
Voltage - Output | - | |
Current - Output / Channel | 36.5mA | |
Frequency | - | |
Dimming | No | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | PG-SOT23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,83000 Kč | 48,30 Kč |
| 25 | 4,28360 Kč | 107,09 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,40336 Kč | 850,84 Kč |
| 500 | 3,23202 Kč | 1 616,01 Kč |
| 1 000 | 3,09091 Kč | 3 090,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,91683 Kč | 8 750,49 Kč |
| 6 000 | 2,83158 Kč | 16 989,48 Kč |
| 9 000 | 2,78888 Kč | 25 099,92 Kč |
| 15 000 | 2,74160 Kč | 41 124,00 Kč |
| 21 000 | 2,71396 Kč | 56 993,16 Kč |
| 30 000 | 2,68737 Kč | 80 621,10 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |



