
NCR402UX | |
|---|---|
DigiKey Part Number | 1727-1784-2-ND - Tape & Reel (TR) 1727-1784-1-ND - Cut Tape (CT) 1727-1784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR402UX |
Description | IC LED DRIVER LINEAR 20MA 6TSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 20mA 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 38V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | 6-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 100 | 2,28250 Kč | 228,25 Kč |
| 250 | 2,09476 Kč | 523,69 Kč |
| 500 | 1,98138 Kč | 990,69 Kč |
| 1 000 | 1,88814 Kč | 1 888,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77279 Kč | 5 318,37 Kč |
| 6 000 | 1,71631 Kč | 10 297,86 Kč |
| 9 000 | 1,68803 Kč | 15 192,27 Kč |
| 15 000 | 1,65670 Kč | 24 850,50 Kč |
| 21 000 | 1,63839 Kč | 34 406,19 Kč |
| 30 000 | 1,62078 Kč | 48 623,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |







