Similar
Similar
Similar
Similar
Similar
Similar
Similar



HEF4538BT-Q100J | |
|---|---|
DigiKey Part Number | 1727-HEF4538BT-Q100JTR-ND - Tape & Reel (TR) 1727-HEF4538BT-Q100JCT-ND - Cut Tape (CT) 1727-HEF4538BT-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4538BT-Q100J |
Description | IC MMV 2-CIR 40-NS 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 40 ns 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 40 ns | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,37800 Kč | 83,78 Kč |
| 25 | 7,49200 Kč | 187,30 Kč |
| 100 | 6,52620 Kč | 652,62 Kč |
| 250 | 6,06508 Kč | 1 516,27 Kč |
| 500 | 5,78746 Kč | 2 893,73 Kč |
| 1 000 | 5,63838 Kč | 5 638,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,31745 Kč | 13 293,62 Kč |
| 5 000 | 5,17198 Kč | 25 859,90 Kč |
| 7 500 | 5,09910 Kč | 38 243,25 Kč |
| 12 500 | 5,01840 Kč | 62 730,00 Kč |
| 17 500 | 4,97123 Kč | 86 996,53 Kč |
| 25 000 | 4,92583 Kč | 123 145,75 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








