


NLV14538BDR2G | |
|---|---|
DigiKey Part Number | NLV14538BDR2GOSTR-ND - Tape & Reel (TR) NLV14538BDR2GOSCT-ND - Cut Tape (CT) NLV14538BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14538BDR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14538BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 11,73500 Kč | 117,35 Kč |
| 25 | 10,56120 Kč | 264,03 Kč |
| 100 | 9,26490 Kč | 926,49 Kč |
| 250 | 8,64448 Kč | 2 161,12 Kč |
| 500 | 8,27122 Kč | 4 135,61 Kč |
| 1 000 | 8,19382 Kč | 8 193,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,63880 Kč | 19 097,00 Kč |
| 5 000 | 7,44310 Kč | 37 215,50 Kč |
| 7 500 | 7,34507 Kč | 55 088,03 Kč |
| 12 500 | 7,23651 Kč | 90 456,38 Kč |
| 17 500 | 7,17305 Kč | 125 528,38 Kč |
| 25 000 | 7,11201 Kč | 177 800,25 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

