Monostable Multivibrator 100 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD14538BMT

DigiKey Part Number
296-49575-2-ND - Tape & Reel (TR)
296-49575-1-ND - Cut Tape (CT)
296-49575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD14538BMT
Description
IC MMV 2-CIR 100-NS 16-SOIC
Customer Reference
Detailed Description
Monostable Multivibrator 100 ns 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD14538BMT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Monostable
Independent Circuits
2
Schmitt Trigger Input
Yes
Propagation Delay
100 ns
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
1013,71200 Kč137,12 Kč
2512,35520 Kč308,88 Kč
10010,86650 Kč1 086,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč