Similar



NLV14538BDWR2G | |
|---|---|
DigiKey Part Number | NLV14538BDWR2G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NLV14538BDWR2G |
Description | IC MMV 2-CIR 95-NS 16-SOIC |
Customer Reference | |
Detailed Description | Monostable Multivibrator 95 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14538BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | Yes | |
Propagation Delay | 95 ns | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,56115 Kč | 10 561,15 Kč |
| Unit Price without VAT: | 10,56115 Kč |
|---|---|
| Unit Price with VAT: | 12,77899 Kč |


