Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

HEF4060BT,653 | |
|---|---|
DigiKey Part Number | 1727-6412-2-ND - Tape & Reel (TR) 1727-6412-1-ND - Cut Tape (CT) 1727-6412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4060BT,653 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4060BT,653 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 6,29400 Kč | 62,94 Kč |
| 50 | 5,17400 Kč | 258,70 Kč |
| 100 | 4,83100 Kč | 483,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,87707 Kč | 9 692,67 Kč |
| 5 000 | 3,76210 Kč | 18 810,50 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |











