CD4060BCM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 006
Unit Price: 14,10000 Kč
Datasheet

Similar


onsemi
In Stock: 356
Unit Price: 14,10000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 25 827
Unit Price: 10,74000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 160
Unit Price: 21,26000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 342
Unit Price: 14,95000 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 4,91496 Kč
Datasheet

Similar


NXP USA Inc.
In Stock: 0
Unit Price: 4,69693 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 9,05000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2 291
Unit Price: 24,84000 Kč
Datasheet
16 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4060BCM

DigiKey Part Number
CD4060BCM-ND
Manufacturer
Manufacturer Product Number
CD4060BCM
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4060BCM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
12 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 15 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types