
HEF4060BT,652 | |
|---|---|
DigiKey Part Number | 2156-HEF4060BT,652-954-ND |
Manufacturer | |
Manufacturer Product Number | HEF4060BT,652 |
Description | NEXPERIA HEF4060BT - BINARY COUN |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | - | |
Count Rate | 30 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 3 V ~ 15 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 524 | 11,99849 Kč | 6 287,21 Kč |
| Unit Price without VAT: | 11,99849 Kč |
|---|---|
| Unit Price with VAT: | 14,51817 Kč |


