HEF4050BT,653 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč

Similar


onsemi
In Stock: 0
Unit Price: 4,83931 Kč

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,62637 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,62637 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 230
Unit Price: 11,55000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,24294 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 458
Unit Price: 21,21000 Kč
Datasheet

Similar


onsemi
In Stock: 7 039
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 3 792
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 325 500
Unit Price: 7,97924 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 544
Unit Price: 14,28000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4050BT,653

DigiKey Part Number
1727-6410-2-ND - Tape & Reel (TR)
1727-6410-1-ND - Cut Tape (CT)
1727-6410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4050BT,653
Description
IC BUFF 3V/15V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
EDA/CAD Models
HEF4050BT,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
3mA, 20mA
Series
Voltage - Supply
3V ~ 15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
6
Supplier Device Package
16-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4050BCMonsemi0CD4050BCM-ND0,00000 KčSimilar
CD4050BCMXonsemi0CD4050BCMXTR-ND0,00000 KčSimilar
CD4050BCSJonsemi0CD4050BCSJ-ND0,00000 KčSimilar
CD4050BCSJXonsemi0CD4050BCSJX-ND4,83931 KčSimilar
CD4050BDTexas Instruments0296-32894-5-ND10,62637 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
105,01900 Kč50,19 Kč
254,46000 Kč111,50 Kč
1003,84260 Kč384,26 Kč
2503,55036 Kč887,59 Kč
5003,37312 Kč1 686,56 Kč
1 0003,22781 Kč3 227,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,07428 Kč7 685,70 Kč
5 0002,98172 Kč14 908,60 Kč
7 5002,93535 Kč22 015,12 Kč
12 5002,88398 Kč36 049,75 Kč
17 5002,85396 Kč49 944,30 Kč
25 0002,82510 Kč70 627,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč