CD4050BD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 14 265
Unit Price: 11,55000 Kč
Datasheet

Direct


onsemi
In Stock: 3 802
Unit Price: 11,13000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 7,14000 Kč
Datasheet

Similar


onsemi
In Stock: 7 039
Unit Price: 11,13000 Kč
Datasheet

Similar


onsemi
In Stock: 2 241
Unit Price: 10,29000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1 544
Unit Price: 14,28000 Kč
Datasheet
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4050BD

DigiKey Part Number
296-32894-5-ND
Manufacturer
Manufacturer Product Number
CD4050BD
Description
IC BUFFER NON-INVERT 18V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4050BD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Push-Pull
Current - Output High, Low
8mA, 48mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types