Direct
Similar
Similar
Similar
Similar

CD4050BDRG4 | |
|---|---|
DigiKey Part Number | CD4050BDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CD4050BDRG4 |
Description | IC BUFFER NON-INVERT 18V 16-SOIC |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4050BDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 48mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,24294 Kč | 10 607,35 Kč |
| 5 000 | 4,12216 Kč | 20 610,80 Kč |
| 7 500 | 4,06166 Kč | 30 462,45 Kč |
| 12 500 | 3,99464 Kč | 49 933,00 Kč |
| 17 500 | 3,95548 Kč | 69 220,90 Kč |
| 25 000 | 3,91780 Kč | 97 945,00 Kč |
| Unit Price without VAT: | 4,24294 Kč |
|---|---|
| Unit Price with VAT: | 5,13396 Kč |





