Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4050BT-Q100J

DigiKey Part Number
1727-HEF4050BT-Q100JTR-ND - Tape & Reel (TR)
1727-HEF4050BT-Q100JCT-ND - Cut Tape (CT)
1727-HEF4050BT-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4050BT-Q100J
Description
IC BUFF 3V/15V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
3mA, 20mA
Manufacturer
Nexperia USA Inc.
Voltage - Supply
3V ~ 15V
Series
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
6
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Bits per Element
1
Supplier Device Package
16-SO
Output Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14050BDR2Gonsemi2 241488-NLV14050BDR2GCT-ND10,29000 KčSimilar
In-Stock: 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
107,37000 Kč73,70 Kč
256,58480 Kč164,62 Kč
1005,72200 Kč572,20 Kč
2505,30912 Kč1 327,28 Kč
5005,06136 Kč2 530,68 Kč
1 0004,89925 Kč4 899,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,02422 Kč10 060,55 Kč
5 0003,90857 Kč19 542,85 Kč
7 5003,85067 Kč28 880,03 Kč
12 5003,78654 Kč47 331,75 Kč
17 5003,74904 Kč65 608,20 Kč
25 0003,71298 Kč92 824,50 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč