N-Channel 100 V 60A 394W Surface Mount 8-WLCSP (3.5x2.13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 60A 394W Surface Mount 8-WLCSP (3.5x2.13)
Nexperia- e-mode GaN FETs | First Look
E-mode GaN FET portfolio expansion

GAN3R2-100CBEAZ

DigiKey Part Number
1727-GAN3R2-100CBEAZTR-ND - Tape & Reel (TR)
1727-GAN3R2-100CBEAZCT-ND - Cut Tape (CT)
1727-GAN3R2-100CBEAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GAN3R2-100CBEAZ
Description
100 V, 3.2 MOHM GALLIUM NITRIDE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A 394W Surface Mount 8-WLCSP (3.5x2.13)
Datasheet
 Datasheet
EDA/CAD Models
GAN3R2-100CBEAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 9mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
+6V, -4V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
1000 pF @ 50 V
FET Type
Power Dissipation (Max)
394W
Technology
Operating Temperature
-40°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-WLCSP (3.5x2.13)
Drive Voltage (Max Rds On, Min Rds On)
5V
Package / Case
Rds On (Max) @ Id, Vgs
3.2mOhm @ 25A, 5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 435
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1104,57000 Kč104,57 Kč
1069,20900 Kč692,09 Kč
10049,09750 Kč4 909,75 Kč
50042,75150 Kč21 375,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50036,36070 Kč54 541,05 Kč
3 00034,92779 Kč104 783,37 Kč
Manufacturers Standard Package
Unit Price without VAT:104,57000 Kč
Unit Price with VAT:126,52970 Kč