
CCSPG1060N TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CCSPG1060NTRPBFREETR-ND - Tape & Reel (TR) 1514-CCSPG1060NTRPBFREECT-ND - Cut Tape (CT) 1514-CCSPG1060NTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCSPG1060N TR PBFREE |
Description | 100V, 60A, N-CHANNEL CHIP SCALE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 60A (Tc) 300W (Tc) Surface Mount 8-CSP (3.5x2.13) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 9mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 9.2 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1000 pF @ 50 V |
FET Type | Power Dissipation (Max) 300W (Tc) |
Technology | Operating Temperature -40°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-CSP (3.5x2.13) |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 25A, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,68000 Kč | 144,68 Kč |
| 10 | 97,20000 Kč | 972,00 Kč |
| 100 | 70,31810 Kč | 7 031,81 Kč |
| 500 | 65,21768 Kč | 32 608,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 53,30636 Kč | 79 959,54 Kč |
| 3 000 | 53,28243 Kč | 159 847,29 Kč |
| Unit Price without VAT: | 144,68000 Kč |
|---|---|
| Unit Price with VAT: | 175,06280 Kč |







