
EPC2092 | |
|---|---|
DigiKey Part Number | 917-EPC2092TR-ND - Tape & Reel (TR) 917-EPC2092CT-ND - Cut Tape (CT) 917-EPC2092DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2092 |
Description | 100 V EGAN FET, 3.2 MOHM RDSON, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 69A (Tc) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 3.2mOhm @ 30A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 7mA |
Series | Gate Charge (Qg) (Max) @ Vgs 15.8 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2308 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,76000 Kč | 133,76 Kč |
| 10 | 89,53500 Kč | 895,35 Kč |
| 100 | 64,48070 Kč | 6 448,07 Kč |
| 500 | 59,43484 Kč | 29 717,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,37735 Kč | 50 377,35 Kč |
| 2 000 | 48,55788 Kč | 97 115,76 Kč |
| Unit Price without VAT: | 133,76000 Kč |
|---|---|
| Unit Price with VAT: | 161,84960 Kč |





