
EPC2090 | |
|---|---|
DigiKey Part Number | 917-EPC2090TR-ND - Tape & Reel (TR) 917-EPC2090CT-ND - Cut Tape (CT) 917-EPC2090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2090 |
Description | 100 V EGAN FET, 5.2 MOHM RDSON, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 46A (Tc) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.2mOhm @ 16A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 4.2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1328 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,77000 Kč | 87,77 Kč |
| 10 | 57,59800 Kč | 575,98 Kč |
| 100 | 40,43580 Kč | 4 043,58 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,20434 Kč | 70 510,85 Kč |
| 5 000 | 27,55988 Kč | 137 799,40 Kč |
| Unit Price without VAT: | 87,77000 Kč |
|---|---|
| Unit Price with VAT: | 106,20170 Kč |


