
EPC2091 | |
|---|---|
DigiKey Part Number | 917-EPC2091TR-ND - Tape & Reel (TR) 917-EPC2091CT-ND - Cut Tape (CT) 917-EPC2091DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2091 |
Description | 100 V EGAN FET, 2 MOHM RDSON, 3. |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 126A (Tc) Surface Mount Die |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 2mOhm @ 45A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 12mA |
Series | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4167 pF @ 50 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,31000 Kč | 204,31 Kč |
| 10 | 139,93100 Kč | 1 399,31 Kč |
| 100 | 104,41260 Kč | 10 441,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 85,30438 Kč | 85 304,38 Kč |
| Unit Price without VAT: | 204,31000 Kč |
|---|---|
| Unit Price with VAT: | 247,21510 Kč |







