
NX-HB-GAN3R2-BSCUL | |
|---|---|
DigiKey Part Number | 1727-NX-HB-GAN3R2-BSCUL-ND |
Manufacturer | |
Manufacturer Product Number | NX-HB-GAN3R2-BSCUL |
Description | EVAL BOARD FOR GAN3R2-100CBE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | - Half H-Bridge Driver (External FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Half H-Bridge Driver (External FET) | |
Embedded | No | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
| Bulk: | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 424,29000 Kč | 15 424,29 Kč |
| 10 | 13 567,69000 Kč | 135 676,90 Kč |
| Unit Price without VAT: | 15 424,29000 Kč |
|---|---|
| Unit Price with VAT: | 18 663,39090 Kč |


