New Product
Image for GANE2R7-100CBAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANE2R7-100CBAZ

DigiKey Part Number
1727-GANE2R7-100CBAZTR-ND - Tape & Reel (TR)
1727-GANE2R7-100CBAZCT-ND - Cut Tape (CT)
1727-GANE2R7-100CBAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GANE2R7-100CBAZ
Description
GANE2R7-100CBA/SOT8089/WLCSP22
Customer Reference
Detailed Description
N-Channel 100 V 64A (Tc) 470W (Tc) Surface Mount 22-WLCSP (2.3x4.45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V
Rds On (Max) @ Id, Vgs
2.7mOhm @ 30A, 5V
Vgs(th) (Max) @ Id
2.5V @ 12.2mA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
+5.5V, -4V
Input Capacitance (Ciss) (Max) @ Vds
1400 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
470W (Tc)
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
22-WLCSP (2.3x4.45)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 485
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
1081,85000 Kč818,50 Kč
10058,63690 Kč5 863,69 Kč
50053,00946 Kč26 504,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50043,94727 Kč65 920,90 Kč
3 00043,30838 Kč129 925,14 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč