Parametric Equivalent

BZX884S-C8V2-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-C8V2-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-C8V2-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-C8V2-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-C8V2-QYL |
Description | DIODE ZENER 8.2V 365MW DFN1006BD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 365 mW ±1.95% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 700 nA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Grade Automotive |
Voltage - Zener (Nom) (Vz) | Qualification AEC-Q100 |
Tolerance ±1.95% | Mounting Type Surface Mount |
Power - Max 365 mW | Package / Case |
Impedance (Max) (Zzt) 15 Ohms | Supplier Device Package DFN1006BD-2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX884S-B8V2-QYL | Nexperia USA Inc. | 0 | 1727-BZX884S-B8V2-QYLCT-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,14900 Kč | 31,49 Kč |
| 100 | 1,95000 Kč | 195,00 Kč |
| 500 | 1,42694 Kč | 713,47 Kč |
| 1 000 | 1,25759 Kč | 1 257,59 Kč |
| 2 000 | 1,11442 Kč | 2 228,84 Kč |
| 5 000 | 0,95910 Kč | 4 795,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,86286 Kč | 8 628,60 Kč |
| 20 000 | 0,78181 Kč | 15 636,20 Kč |
| 30 000 | 0,74049 Kč | 22 214,70 Kč |
| 50 000 | 0,69403 Kč | 34 701,50 Kč |
| 70 000 | 0,66652 Kč | 46 656,40 Kč |
| 100 000 | 0,63978 Kč | 63 978,00 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |







