SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-323
PMST2907A-QX

BZX84W-B10F

DigiKey Part Number
1727-8249-2-ND - Tape & Reel (TR)
1727-8249-1-ND - Cut Tape (CT)
1727-8249-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84W-B10F
Description
DIODE ZENER 10V 275MW SOT323
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 275 mW ±2% Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
275 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,21000 Kč5,21 Kč
103,12500 Kč31,25 Kč
502,23300 Kč111,65 Kč
1001,93510 Kč193,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,76163 Kč7 616,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,21000 Kč
Unit Price with VAT:6,30410 Kč