Bipolar Motor Driver BiCDMOS Parallel PowerSO-20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6205PD013TR

DigiKey Part Number
497-3642-2-ND - Tape & Reel (TR)
497-3642-1-ND - Cut Tape (CT)
497-3642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6205PD013TR
Description
IC MTR DRV BIPOLAR 8-52V 20PWRSO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel PowerSO-20
Datasheet
 Datasheet
EDA/CAD Models
L6205PD013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
BiCDMOS
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
2.8A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
8V ~ 52V
Part Status
Active
Voltage - Load
8V ~ 52V
Motor Type - Stepper
Bipolar
Operating Temperature
-25°C ~ 125°C (TJ)
Motor Type - AC, DC
Brushed DC
Mounting Type
Surface Mount
Function
Driver - Fully Integrated, Control and Power Stage
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad
Output Configuration
Half Bridge (4)
Supplier Device Package
PowerSO-20
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1175,33000 Kč175,33 Kč
10135,87800 Kč1 358,78 Kč
25126,00480 Kč3 150,12 Kč
100115,14880 Kč11 514,88 Kč
250112,44428 Kč28 111,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600106,12740 Kč63 676,44 Kč
1 200103,68760 Kč124 425,12 Kč
1 800102,46616 Kč184 439,09 Kč
Manufacturers Standard Package
Unit Price without VAT:175,33000 Kč
Unit Price with VAT:212,14930 Kč