
SR4L049-R | |
|---|---|
DigiKey Part Number | 627-1105-2-ND - Tape & Reel (TR) 627-1105-1-ND - Cut Tape (CT) 627-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR4L049-R |
Description | RF ANT 875.5MHZ/1.94GHZ PCB TRCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 4 |
Manufacturer Antenova | VSWR 1.9, 2.3, 3.6, 4.1 |
Series | Return Loss -4.5dB, -5dB, -7.8dB, -9.7dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Gain 1.9dBi, 3dBi, 3.3dBi, 3.5dBi |
Part Status Active | Termination Solder |
RF Family/Standard Cellular | Mounting Type Surface Mount |
Frequency Group Wide Band | Height (Max) 0.130" (3.30mm) |
Frequency (Center/Band) 875.5MHz, 1.94GHz, 2.35GHz, 2.595GHz | Applications 3G, 4G, CDMA, DCS, EDGE, GPRS, GSM, HSPA, IMT, LTE, PCS, UMTS, WCDMA |
Frequency Range 791MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.69GHz | Base Product Number |
Antenna Type PCB Trace |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 46,21700 Kč | 462,17 Kč |
| 25 | 42,29840 Kč | 1 057,46 Kč |
| 100 | 37,98960 Kč | 3 798,96 Kč |
| 250 | 35,93428 Kč | 8 983,57 Kč |
| 500 | 34,89952 Kč | 17 449,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,67764 Kč | 33 677,64 Kč |
| 2 000 | 32,83888 Kč | 65 677,76 Kč |
| 3 000 | 32,41888 Kč | 97 256,64 Kč |
| 5 000 | 31,95333 Kč | 159 766,65 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



