


SMF24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF24A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF24A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF24A_R1_00001 Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,10800 Kč | 31,08 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 500 | 1,40686 Kč | 703,43 Kč |
| 1 000 | 1,23930 Kč | 1 239,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,02582 Kč | 3 077,46 Kč |
| 6 000 | 0,91789 Kč | 5 507,34 Kč |
| 9 000 | 0,86283 Kč | 7 765,47 Kč |
| 15 000 | 0,80089 Kč | 12 013,35 Kč |
| 21 000 | 0,76418 Kč | 16 047,78 Kč |
| 30 000 | 0,72848 Kč | 21 854,40 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |

