
FDBL0200N100 | |
|---|---|
DigiKey Part Number | FDBL0200N100OSTR-ND - Tape & Reel (TR) FDBL0200N100OSCT-ND - Cut Tape (CT) FDBL0200N100OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDBL0200N100 |
Description | MOSFET N-CH 100V 300A 8HPSOF |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 300A (Tc) 429W (Tc) Surface Mount 8-HPSOF |
Datasheet | Datasheet |
EDA/CAD Models | FDBL0200N100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 133 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 9760 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 429W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-HPSOF | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,58000 Kč | 201,58 Kč |
| 10 | 137,87300 Kč | 1 378,73 Kč |
| 100 | 102,48070 Kč | 10 248,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 83,72690 Kč | 167 453,80 Kč |
| Unit Price without VAT: | 201,58000 Kč |
|---|---|
| Unit Price with VAT: | 243,91180 Kč |




