
BZX84J-C4V7,115 | |
---|---|
DigiKey Part Number | 1727-6262-2-ND - Tape & Reel (TR) 1727-6262-1-ND - Cut Tape (CT) 1727-6262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84J-C4V7,115 |
Description | DIODE ZENER 4.7V 550MW SOD323F |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 550 mW ±5% Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,04000 Kč | 6,04 Kč |
10 | 3,62400 Kč | 36,24 Kč |
50 | 2,59540 Kč | 129,77 Kč |
100 | 2,25380 Kč | 225,38 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 1,20384 Kč | 3 611,52 Kč |
6 000 | 1,07757 Kč | 6 465,42 Kč |
Unit Price without VAT: | 6,04000 Kč |
---|---|
Unit Price with VAT: | 7,30840 Kč |