BZX84J-B2V4,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 597
Unit Price: 3,15000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 394
Unit Price: 4,62000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 12 359
Unit Price: 3,36000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,89906 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,60010 Kč

Similar


onsemi
In Stock: 5 441
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 11 095
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 727
Unit Price: 4,41000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 1 302
Unit Price: 5,88000 Kč
Datasheet
Zener Diode 2.4 V 550 mW ±2% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-B2V4,115

DigiKey Part Number
1727-2136-2-ND - Tape & Reel (TR)
1727-2136-1-ND - Cut Tape (CT)
1727-2136-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-B2V4,115
Description
DIODE ZENER 2.4V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 2.4 V 550 mW ±2% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C2V4S-TPMCC (Micro Commercial Components)597BZT52C2V4S-TPMSCT-ND3,15000 KčSimilar
BZT52C2V4T-7Diodes Incorporated16 394BZT52C2V4T-7DICT-ND4,62000 KčSimilar
BZT52C2V4T-TPMCC (Micro Commercial Components)12 359BZT52C2V4T-TPMSCT-ND3,36000 KčSimilar
BZX84JB2V4H RRGTaiwan Semiconductor Corporation01801-BZX84JB2V4HRRGTR-ND0,89906 KčSimilar
CZRFR52C2V4-HFComchip Technology0CZRFR52C2V4-HF-ND1,60010 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes