
INA180B4QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-INA180B4QDBVRQ1TR-ND - Tape & Reel (TR) 296-INA180B4QDBVRQ1CT-ND - Cut Tape (CT) 296-INA180B4QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA180B4QDBVRQ1 |
Description | IC CURR SENSE 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | INA180B4QDBVRQ1 Models |
Category | Current - Supply 197µA |
Mfr | Voltage - Supply Span (Min) 2.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 1 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 105 kHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 80 µA | Base Product Number |
Voltage - Input Offset 100 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 9,34400 Kč | 93,44 Kč |
| 25 | 8,38240 Kč | 209,56 Kč |
| 100 | 7,31150 Kč | 731,15 Kč |
| 250 | 6,80252 Kč | 1 700,63 Kč |
| 500 | 6,49552 Kč | 3 247,76 Kč |
| 1 000 | 6,24250 Kč | 6 242,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,92984 Kč | 17 789,52 Kč |
| 6 000 | 5,77690 Kč | 34 661,40 Kč |
| 9 000 | 5,70030 Kč | 51 302,70 Kč |
| 15 000 | 5,61544 Kč | 84 231,60 Kč |
| 21 000 | 5,56585 Kč | 116 882,85 Kč |
| 30 000 | 5,51811 Kč | 165 543,30 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




