Zener Diode 2.2 V 200 mW ±4.32% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-172.2B

DigiKey Part Number
UDZVFHTE-172.2BTR-ND - Tape & Reel (TR)
UDZVFHTE-172.2BCT-ND - Cut Tape (CT)
UDZVFHTE-172.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-172.2B
Description
DIODE ZENER 2.2V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.2 V 200 mW ±4.32% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-172.2B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
120 µA @ 700 mV
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.32%
Package / Case
Power - Max
200 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
100 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 302
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,52800 Kč35,28 Kč
1002,19850 Kč219,85 Kč
5001,61474 Kč807,37 Kč
1 0001,42534 Kč1 425,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,18380 Kč3 551,40 Kč
6 0001,06183 Kč6 370,98 Kč
9 0000,99960 Kč8 996,40 Kč
15 0000,92961 Kč13 944,15 Kč
21 0000,88813 Kč18 650,73 Kč
30 0000,84779 Kč25 433,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč