Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX84-B18,215 | |
|---|---|
DigiKey Part Number | 1727-5007-2-ND - Tape & Reel (TR) 1727-5007-1-ND - Cut Tape (CT) 1727-5007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B18,215 |
Description | DIODE ZENER 18V 250MW TO236AB |
Customer Reference | |
Detailed Description | Zener Diode 18 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B18,215 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Series | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package TO-236AB |
Power - Max 250 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18LT1G | onsemi | 2 301 | BZX84B18LT1GOSCT-ND | 4,41000 Kč | Direct |
| SZBZX84B18LT1G | onsemi | 5 960 | 488-SZBZX84B18LT1GCT-ND | 4,83000 Kč | Direct |
| BZX84B18 | Diotec Semiconductor | 0 | 4878-BZX84B18-ND | 3,99000 Kč | Similar |
| BZX84B18-AQ | Diotec Semiconductor | 0 | 4878-BZX84B18-AQ-ND | 0,77483 Kč | Similar |
| BZX84B18-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84B18-AU_R1_000A1CT-ND | 2,52000 Kč | Similar |




