Parametric Equivalent

BZX84B18-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZX84B18-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZX84B18-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZX84B18-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B18-AU_R1_000A1 |
Description | DIODE ZENER 18V 410MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 410 mW ±2% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 45 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18_R1_00001 | Panjit International Inc. | 2 988 | 3757-BZX84B18_R1_00001CT-ND | 2,31000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,50808 Kč | 1 524,24 Kč |
| 6 000 | 0,45013 Kč | 2 700,78 Kč |
| 9 000 | 0,42054 Kč | 3 784,86 Kč |
| 15 000 | 0,38722 Kč | 5 808,30 Kč |
| 21 000 | 0,36747 Kč | 7 716,87 Kč |
| 30 000 | 0,34824 Kč | 10 447,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,70100 Kč | 17,01 Kč |
| 100 | 0,88190 Kč | 88,19 Kč |
| 500 | 0,82942 Kč | 414,71 Kč |
| 1 000 | 0,77693 Kč | 776,93 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |


