
BZX84B18 | |
|---|---|
DigiKey Part Number | 4878-BZX84B18CT-ND - Cut Tape (CT) 4878-BZX84B18DKR-ND - Digi-Reel® 4878-BZX84B18TR-ND |
Manufacturer | |
Manufacturer Product Number | BZX84B18 |
Description | DIODE ZENER 18V 300MW SOT23 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B18 Models |
Category | Impedance (Max) (Zzt) 45 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12.6 V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -50°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 (TO-236) |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B18 | Diotec Semiconductor | 2 990 | 4878-BZX84B18CT-ND | 2,09000 Kč | Parametric Equivalent |
| BZX84B18 | Good-Ark Semiconductor | 11 807 | 4786-BZX84B18CT-ND | 2,92000 Kč | Parametric Equivalent |
| BZX84B18_R1_00001 | Panjit International Inc. | 2 988 | 3757-BZX84B18_R1_00001CT-ND | 2,29000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 Kč | 2,09 Kč |
| 10 | 0,87600 Kč | 8,76 Kč |
| 25 | 0,75920 Kč | 18,98 Kč |
| 100 | 0,62780 Kč | 62,78 Kč |
| 250 | 0,56728 Kč | 141,82 Kč |
| 500 | 0,53014 Kč | 265,07 Kč |
| 1 000 | 0,49991 Kč | 499,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,78834 Kč | 2 365,02 Kč |
| 6 000 | 0,70248 Kč | 4 214,88 Kč |
| 9 000 | 0,65864 Kč | 5 927,76 Kč |
| 15 000 | 0,60931 Kč | 9 139,65 Kč |
| 21 000 | 0,58007 Kč | 12 181,47 Kč |
| 30 000 | 0,55163 Kč | 16 548,90 Kč |
| Unit Price without VAT: | 2,09000 Kč |
|---|---|
| Unit Price with VAT: | 2,52890 Kč |

