BZX84-A6V2,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


onsemi
In Stock: 770
Unit Price: 64,56000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 270
Unit Price: 58,42000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 663
Unit Price: 39,97000 Kč
Datasheet

Similar


onsemi
In Stock: 5 245
Unit Price: 67,64000 Kč
Datasheet

Similar


onsemi
In Stock: 255 896
Unit Price: 49,19000 Kč
Datasheet

Similar


onsemi
In Stock: 432
Unit Price: 49,19000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 13 631
Unit Price: 55,34000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 39,97000 Kč
Datasheet

Similar


onsemi
In Stock: 26 053
Unit Price: 52,27000 Kč
Datasheet

Similar


onsemi
In Stock: 14 900
Unit Price: 70,71000 Kč
Datasheet

Similar


onsemi
In Stock: 5 629
Unit Price: 52,27000 Kč
Datasheet

Similar


onsemi
In Stock: 10 000
Unit Price: 52,27000 Kč
Datasheet

Similar


onsemi
In Stock: 12 298
Unit Price: 61,49000 Kč
Datasheet

Similar


onsemi
In Stock: 1 813
Unit Price: 61,49000 Kč
Datasheet
Zener Diode 6.2 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A6V2,215

DigiKey Part Number
1727-5362-2-ND - Tape & Reel (TR)
1727-5362-1-ND - Cut Tape (CT)
1727-5362-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A6V2,215
Description
DIODE ZENER 6.2V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A6V2,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes