Direct
Direct
Similar
Similar
Similar
Similar
Similar

BZX585-C12,135 | |
|---|---|
DigiKey Part Number | 1727-BZX585-C12,135TR-ND - Tape & Reel (TR) 1727-BZX585-C12,135CT-ND - Cut Tape (CT) 1727-BZX585-C12,135DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-C12,135 |
Description | DIODE ZENER 12V 300MW SOD523 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 10 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 µA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52C12T-7 | Diodes Incorporated | 0 | BZT52C12T-7DICT-ND | 5,21000 Kč | Direct |
| MM5Z12VT1G | onsemi | 53 985 | MM5Z12VT1GOSCT-ND | 4,38000 Kč | Direct |
| BZX584B12 RSG | Taiwan Semiconductor Corporation | 101 865 | 1801-BZX584B12RSGCT-ND | 8,13000 Kč | Similar |
| DDZ9699T-7 | Diodes Incorporated | 1 | 31-DDZ9699T-7CT-ND | 8,76000 Kč | Similar |
| EDZVFHT2R12B | Rohm Semiconductor | 23 229 | EDZVFHT2R12BCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,80000 Kč | 4,80 Kč |
| 10 | 2,96100 Kč | 29,61 Kč |
| 100 | 1,83530 Kč | 183,53 Kč |
| 500 | 1,34142 Kč | 670,71 Kč |
| 1 000 | 1,18126 Kč | 1 181,26 Kč |
| 2 000 | 1,04580 Kč | 2 091,60 Kč |
| 5 000 | 0,89879 Kč | 4 493,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,74788 Kč | 7 478,80 Kč |
| 20 000 | 0,67684 Kč | 13 536,80 Kč |
| 30 000 | 0,64063 Kč | 19 218,90 Kč |
| 50 000 | 0,59991 Kč | 29 995,50 Kč |
| 70 000 | 0,59739 Kč | 41 817,30 Kč |
| Unit Price without VAT: | 4,80000 Kč |
|---|---|
| Unit Price with VAT: | 5,80800 Kč |







