
NZ9F12VT5G | |
|---|---|
DigiKey Part Number | NZ9F12VT5GOSTR-ND - Tape & Reel (TR) NZ9F12VT5GOSCT-ND - Cut Tape (CT) NZ9F12VT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ9F12VT5G |
Description | DIODE ZENER 12V 250MW SOD923 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | NZ9F12VT5G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-923 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,23300 Kč | 32,33 Kč |
| 100 | 2,00630 Kč | 200,63 Kč |
| 500 | 1,46906 Kč | 734,53 Kč |
| 1 000 | 1,29513 Kč | 1 295,13 Kč |
| 2 000 | 1,14841 Kč | 2 296,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,85197 Kč | 6 815,76 Kč |
| 16 000 | 0,77057 Kč | 12 329,12 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

