Direct
Similar
Similar
Similar
Similar
Similar



SZMM5Z12VT1G | |
|---|---|
DigiKey Part Number | SZMM5Z12VT1GOSTR-ND - Tape & Reel (TR) SZMM5Z12VT1GOSCT-ND - Cut Tape (CT) SZMM5Z12VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM5Z12VT1G |
Description | DIODE ZENER 12V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM5Z12VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM5Z12VT1G | onsemi | 53 985 | MM5Z12VT1GOSCT-ND | 4,38000 Kč | Direct |
| CMOZ12L TR PBFREE | Central Semiconductor Corp | 22 614 | 1514-CMOZ12LTRPBFREECT-ND | 21,48000 Kč | Similar |
| CMOZ12V TR PBFREE | Central Semiconductor Corp | 4 043 | 1514-CMOZ12VTRPBFREECT-ND | 21,48000 Kč | Similar |
| DZ2S120M0L | Panasonic Industry | 0 | DZ2S120M0LTR-ND | 0,56370 Kč | Similar |
| EDZVFHT2R12B | Rohm Semiconductor | 23 229 | EDZVFHT2R12BCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 6,02700 Kč | 60,27 Kč |
| 100 | 3,80200 Kč | 380,20 Kč |
| 500 | 2,83844 Kč | 1 419,22 Kč |
| 1 000 | 2,52706 Kč | 2 527,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,97300 Kč | 5 919,00 Kč |
| 6 000 | 1,78798 Kč | 10 727,88 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |















