


MM5Z12VT1G | |
|---|---|
DigiKey Part Number | MM5Z12VT1GOSTR-ND - Tape & Reel (TR) MM5Z12VT1GOSCT-ND - Cut Tape (CT) MM5Z12VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z12VT1G |
Description | DIODE ZENER 12V 500MW SOD523 |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 500 mW ±5.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z12VT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.4% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C12_R1_00001 | Panjit International Inc. | 4 975 | 3757-BZX584C12_R1_00001CT-ND | 2,94000 Kč | Similar |
| CZRU52C12 | Comchip Technology | 23 871 | 641-1038-1-ND | 6,93000 Kč | Similar |
| EDZVT2R12B | Rohm Semiconductor | 1 019 | EDZVT2R12BCT-ND | 5,04000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 500 | 1,23510 Kč | 617,55 Kč |
| 1 000 | 1,08623 Kč | 1 086,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82977 Kč | 2 489,31 Kč |
| 6 000 | 0,74081 Kč | 4 444,86 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |











