Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX585-B5V1,115 | |
|---|---|
DigiKey Part Number | 1727-4997-2-ND - Tape & Reel (TR) 1727-4997-1-ND - Cut Tape (CT) 1727-4997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX585-B5V1,115 |
Description | DIODE ZENER 5.1V 300MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZX585-B5V1,115 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Discontinued at DigiKey | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-523 |
Impedance (Max) (Zzt) 60 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 2 µA @ 2 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX585-B5V1-QX | Nexperia USA Inc. | 129 | 1727-BZX585-B5V1-QXCT-ND | 5,25000 Kč | Direct |
| BZX584B5V1 RSG | Taiwan Semiconductor Corporation | 95 650 | 1801-BZX584B5V1RSGCT-ND | 8,19000 Kč | Similar |
| BZX584C5V1-AU_R1_000A1 | Panjit International Inc. | 2 975 | 3757-BZX584C5V1-AU_R1_000A1CT-ND | 2,52000 Kč | Similar |
| EDZVFHT2R5.1B | Rohm Semiconductor | 31 180 | EDZVFHT2R5.1BCT-ND | 5,67000 Kč | Similar |
| EDZVT2R5.1B | Rohm Semiconductor | 16 | EDZVT2R5.1BCT-ND | 5,25000 Kč | Similar |










