Zener Diode 5.1 V 150 mW ±2% Surface Mount EMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EDZVT2R5.1B

DigiKey Part Number
EDZVT2R5.1BTR-ND - Tape & Reel (TR)
EDZVT2R5.1BCT-ND - Cut Tape (CT)
EDZVT2R5.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EDZVT2R5.1B
Description
DIODE ZENER 5.1V 150MW EMD2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 150 mW ±2% Surface Mount EMD2
Datasheet
 Datasheet
EDA/CAD Models
EDZVT2R5.1B Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
80 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 1.5 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
EMD2
Tolerance
±2%
Base Product Number
Power - Max
150 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX584B5V1_R1_00001Panjit International Inc.9 5713757-BZX584B5V1_R1_00001CT-ND3,36000 KčSimilar
CMOZ5V1 TR PBFREECentral Semiconductor Corp9 2081514-CMOZ5V1TRPBFREECT-ND21,63000 KčSimilar
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
103,25500 Kč32,55 Kč
1002,01790 Kč201,79 Kč
5001,47826 Kč739,13 Kč
1 0001,30314 Kč1 303,14 Kč
2 0001,15531 Kč2 310,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,90522 Kč7 241,76 Kč
16 0000,81841 Kč13 094,56 Kč
24 0000,77414 Kč18 579,36 Kč
40 0000,72438 Kč28 975,20 Kč
56 0000,69490 Kč38 914,40 Kč
80 0000,66624 Kč53 299,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč