Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX584B5V1_R1_00001

DigiKey Part Number
3757-BZX584B5V1_R1_00001TR-ND - Tape & Reel (TR)
3757-BZX584B5V1_R1_00001CT-ND - Cut Tape (CT)
3757-BZX584B5V1_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX584B5V1_R1_00001
Description
DIODE ZENER 5.1V 200MW SOD523
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 200 mW ±1.96% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
60 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1.96%
Supplier Device Package
SOD-523
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 571
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,56031 Kč2 801,55 Kč
10 0000,50015 Kč5 001,50 Kč
15 0000,46946 Kč7 041,90 Kč
25 0000,43491 Kč10 872,75 Kč
35 0000,41443 Kč14 505,05 Kč
50 0000,39451 Kč19 725,50 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,05800 Kč20,58 Kč
1001,27040 Kč127,04 Kč
5000,92014 Kč460,07 Kč
1 0000,80632 Kč806,32 Kč
2 0000,70994 Kč1 419,88 Kč
Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
102,33100 Kč23,31 Kč
1001,19690 Kč119,69 Kč
5001,08140 Kč540,70 Kč
1 0000,96591 Kč965,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč