Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
eSMP® Package Evolution

SE15PJ-M3/84A

DigiKey Part Number
SE15PJ-M3/84AGITR-ND - Tape & Reel (TR)
SE15PJ-M3/84AGICT-ND - Cut Tape (CT)
SE15PJ-M3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE15PJ-M3/84A
Description
DIODE STANDARD 600V 1.5A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 600 V 1.5A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
900 ns
Series
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
9.5pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-220AA (SMP)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.05 V @ 1.5 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 309
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,87400 Kč78,74 Kč
1005,01640 Kč501,64 Kč
5003,77964 Kč1 889,82 Kč
1 0003,38047 Kč3 380,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87267 Kč8 618,01 Kč
6 0002,61674 Kč15 700,44 Kč
9 0002,48628 Kč22 376,52 Kč
15 0002,33967 Kč35 095,05 Kč
21 0002,25284 Kč47 309,64 Kč
30 0002,16844 Kč65 053,20 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč