Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

BZT585B5V1T-7 | |
|---|---|
DigiKey Part Number | BZT585B5V1T-7DITR-ND - Tape & Reel (TR) BZT585B5V1T-7DICT-ND - Cut Tape (CT) BZT585B5V1T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT585B5V1T-7 |
Description | DIODE ZENER 5.1V 350MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 350 mW ±2% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | BZT585B5V1T-7 Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-523 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B5V1TQ-7 | Diodes Incorporated | 0 | BZT585B5V1TQ-7DICT-ND | 0,21000 Kč | Parametric Equivalent |
| DZ2S051M0L | Panasonic Industry | 0 | DZ2S051M0LTR-ND | 0,02316 Kč | Similar |
| EDZVFHT2R5.1B | Rohm Semiconductor | 13 703 | EDZVFHT2R5.1BCT-ND | 0,23000 Kč | Similar |
| MM5Z5V1T1G | onsemi | 0 | MM5Z5V1T1GOSCT-ND | 0,18000 Kč | Similar |
| SZMM5Z5V1T1G | onsemi | 949 | SZMM5Z5V1T1GOSCT-ND | 0,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,97080 Kč | 197,08 Kč |
| 500 | 1,44278 Kč | 721,39 Kč |
| 1 000 | 1,27177 Kč | 1 271,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,05341 Kč | 3 160,23 Kč |
| 6 000 | 0,94309 Kč | 5 658,54 Kč |
| 9 000 | 0,88682 Kč | 7 981,38 Kč |
| 15 000 | 0,82353 Kč | 12 352,95 Kč |
| 21 000 | 0,78602 Kč | 16 506,42 Kč |
| 30 000 | 0,74954 Kč | 22 486,20 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |






