Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMM5Z5V1ST1G

DigiKey Part Number
488-SZMM5Z5V1ST1GTR-ND - Tape & Reel (TR)
488-SZMM5Z5V1ST1GCT-ND - Cut Tape (CT)
488-SZMM5Z5V1ST1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM5Z5V1ST1G
Description
DIODE ZENER 5.1V 500MW SOD523
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 500 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
SZMM5Z5V1ST1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-523
Impedance (Max) (Zzt)
60 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOZ5V1 TR PBFREECentral Semiconductor Corp9 2081514-CMOZ5V1TRPBFREECT-ND21,63000 KčSimilar
In-Stock: 4 092
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,24400 Kč72,44 Kč
1004,59650 Kč459,65 Kč
5003,45292 Kč1 726,46 Kč
1 0003,08356 Kč3 083,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,42023 Kč7 260,69 Kč
6 0002,20091 Kč13 205,46 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč