
B82472D6473M000 | |
|---|---|
DigiKey Part Number | 495-B82472D6473M000TR-ND - Tape & Reel (TR) 495-B82472D6473M000CT-ND - Cut Tape (CT) 495-B82472D6473M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6473M000 |
Description | FIXED IND 47UH 1.1A 438 MOHM SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 188 µH Inductance - Connected in Series 47 µH Inductance - Connected in Parallel 219mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6473M000 Models |
Category | Current Saturation - Series 0.9 A |
Manufacturer TDK | DC Resistance (DCR) - Parallel 219mOhm Max |
Series | DC Resistance (DCR) - Series 876mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -55°C ~ 150°C |
Inductance - Connected In Parallel 47 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 188 µH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating - Series 1.1 A | Height 0.189" (4.80mm) |
Current Saturation - Parallel 1.8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 26,98700 Kč | 269,87 Kč |
| 25 | 24,96000 Kč | 624,00 Kč |
| 50 | 23,52920 Kč | 1 176,46 Kč |
| 100 | 22,18400 Kč | 2 218,40 Kč |
| 250 | 20,52432 Kč | 5 131,08 Kč |
| 500 | 19,35348 Kč | 9 676,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 16,51234 Kč | 16 512,34 Kč |
| 2 000 | 15,57249 Kč | 31 144,98 Kč |
| 3 000 | 15,32615 Kč | 45 978,45 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |










